- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED

SIDELED AMBER 1120mcd
Supplier:
ams Osram International GmbH
Matchcode:
LAA67F-AACA-24-1-30-R33
Rutronik No.:
LEDATV2444
Unit Pack: 2000
MOQ: 2000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
AMBER
- Current I(F)
-
30 mA
- LxW
-
4,2x3,8 mm
- Height
-
3,8 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
1120 mcd
- Wavelength min.
-
617 nm
- Wavelength max.
-
624 nm
- Forw.volt.typ.
-
2,0 V
- Package
-
PLCC-2
- Automotive
-
AEC-Q(102)
- Surface colour
-
CLEAR
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65112A9931
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
POWER-TOPLED AMBER WITH LENS
package:
PLCC-4
Packaging:
REEL
POWER-TOPLED AMBER CLEAR
package:
PLCC-4
Packaging:
REEL
APT AMBER >450MCD>6,3CD
package:
PLCC-6
Packaging:
REEL
POINTLED AMBER TOP >900MCD
package:
PLCC-2
Packaging:
REEL
OSLON SX AMBER >18LM 60°
package:
CHIPLED
Packaging:
REEL
ADVANCED POWER TOP RED...
package:
PLCC-6
Packaging:
REEL
ADVANCED TOPVIEW AMBER...
package:
PLCC-6
Packaging:
REEL
HP LED 2323 3W AMBER AH231A/A
package:
CHIPLED
Packaging:
REEL
HP LED 3535 3W AMBER AH351B/A
package:
CHIPLED
Packaging:
REEL
PLCC-2 LED AMBER >1800MCD
package:
PLCC-2
Packaging:
REEL
Previous
Next