KYDMLN31.FY-7G7H-5F-8E8G

Supplier: ams Osram International GmbH
Matchcode: KYDMLN31.FY-7G7H-5F-8E8G
Rutronik No.: LEDATV1812
Unit Pack: 2000
MOQ: 4000
package: PLCC-4
Packaging: REEL
Parameter
- Emitted colour
- YELLOW
- Current I(F)
- 150 mA
- LxW
- 2,75x2,0 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 3.5 V
- Forw.volt.typ.
- 2.95 V
- Package
- PLCC-4
- Automotive
- AECQ102-D
- Lum.flux min.
- 22.4 lm
- Lum.flux max.
- 12.5 lm
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65111A6199
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 32 weeks