KTDELMS1.12-QHRH-25-26E6-10-S

Supplier: ams Osram International GmbH
Matchcode: KTDELMS1.12-QHRH-25-26E6-10-S
Rutronik No.: LEDATV1793
Unit Pack: 5000
MOQ: 10000
package: PLCC-2
Packaging: REEL
Parameter
- Emitted colour
- TRUE GREEN
- Current I(F)
- 10 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 82 mcd
- Lum.inten.max.
- 150 mcd
- Wavelength min.
- 517 nm
- Wavelength max.
- 541 nm
- Forw.volt.min.
- 2.8 V
- Forw.volt.max.
- 3.7 V
- Forw.volt.typ.
- 3 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 0.3 lm
- Lum.flux max.
- 0.46 lm
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A5167
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- China
- Supplier Lead time
- 22 weeks