KSDELLS1.22-JHKI-1-0-2-S

Supplier: ams Osram International GmbH
Matchcode: KSDELLS1.22-JHKI-1-0-2-S
Rutronik No.: LEDATV2344
Unit Pack: 5000
MOQ: 10000
package: PLCC-2
Packaging: REEL
Parameter
- Emitted colour
- SUPER RED
- Current I(F)
- 2 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 5.2 mcd
- Lum.inten.max.
- 11.2 mcd
- Wavelength min.
- 624 nm
- Wavelength max.
- 636 nm
- Forw.volt.min.
- 1.7 V
- Forw.volt.max.
- 2.2 V
- Forw.volt.typ.
- 1.8 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A4852
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 32 weeks