KRDMLS31.FR-Z7K5-AF-8E8G-700-S

Supplier: ams Osram International GmbH
Matchcode: KRDMLS31.FR-Z7K5-AF-8E8G-700-S
Rutronik No.: LEDATV2287
Unit Pack: 2000
MOQ: 2000
package: CHIPLED
Packaging: REEL
Parameter
- Emitted colour
- RED
- Current I(F)
- 700 mA
- LxW
- 2,75x2,0 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Forw.volt.min.
- 2.75 V
- Forw.volt.max.
- 3.5 V
- Forw.volt.typ.
- 2.95 V
- Package
- CHIPLED
- Automotive
- AEC-Q(102)
- Lum.flux min.
- 90 lm
- Lum.flux max.
- 125 lm
- Cx / Cy
- 0,64/0,34
- Surface colour
- DIFFUSED
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A7671
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 26 weeks