KPDELMS1.22-MGNH-25-E6L6-20-S

image shown is a representation only
Supplier: ams Osram International GmbH
Matchcode: KPDELMS1.22-MGNH-25-E6L6-20-S
Rutronik No.: LEDATV2152
Unit Pack: 2000
MOQ: 10000
package: PLCC-2
Packaging: REEL
Parameter
- Emitted colour
- PURE GREEN
- Current I(F)
- 20 mA
- LxW
- 1,6x0,8 mm
- Height
- 0.6 mm
- Viewing angle
- 120 °
- Lum.inten.min.
- 18 mcd
- Lum.inten.max.
- 39 mcd
- Forw.volt.min.
- 1.8 V
- Forw.volt.max.
- 2.4 V
- Forw.volt.typ.
- 2 V
- Package
- PLCC-2
- Automotive
- AEC-Q(102)
- Surface colour
- CLEAR
- SMT/SMD
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- Q65112A4856
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 26 weeks