- Home
- Visible Automotive LED
- ams Osram International GmbH Visible Automotive LED
KBDELSS2.D2-VGAZ-2R6T-2686-20-

TOPLED E1608 BLUE >710MCD
Supplier:
ams Osram International GmbH
Matchcode:
KBDELSS2.D2-VGAZ-2R6T-2686-20-
Rutronik No.:
LEDATV1871
Unit Pack: 5000
MOQ: 10000
package: PLCC-2
Packaging: REEL
- Emitted colour
-
BLUE
- Current I(F)
-
20 mA
- LxW
-
1,6x0,8 mm
- Height
-
0.6 mm
- Viewing angle
-
120 °
- Lum.inten.min.
-
710 mcd
- Lum.inten.max.
-
1800 mcd
- Forw.volt.min.
-
2.8 V
- Forw.volt.max.
-
3.4 V
- Package
-
PLCC-2
- Automotive
-
AECQ102-D
- Surface colour
-
DIFFUSED
- SMT/SMD
-
YES
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- Q65112A9360
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
TOPLED E1608 BLUE 10 mA
package:
PLCC-2
Packaging:
REEL
SIDELED BLUE 710MCD
package:
PLCC-2
Packaging:
REEL
TOPLED E1608 BLUE >460NM...
package:
PLCC-2
Packaging:
REEL
SYNIOS S2222 BLUE >444NM
package:
PLCC-2
Packaging:
REEL
TOP LED PLCC2 ICE BLUE
package:
PLCC-2
Packaging:
REEL
SYNIOS P2720 BLUE >5,6LM
package:
PLCC-4
Packaging:
REEL
POINTLED BLUE REV.MOUNT...
package:
PLCC-2
Packaging:
REEL
TOP LED PLCC2 BLUE WATER CLEAR
package:
PLCC-2
Packaging:
REEL
TOPLED LONG LIFE BLUE CLEAR
package:
PLCC-2
Packaging:
REEL
TOPLED ICE BLUE 450MCD
package:
PLCC-2
Packaging:
REEL
Previous
Next