Home
General Lighting
ams Osram International GmbH General Lighting
GWVJLPE1.EM-K2K3-A535-1-350-R1
OSLON PURE WHITE
Supplier:
ams Osram International GmbH
Matchcode:
GWVJLPE1.EM-K2K3-A535-1-350-R1
Rutronik No.:
LEDGL2001
Unit Pack: 600
MOQ: 3000
package: 1 WATT
Packaging: REEL
Emitted colour
WHITE
Current I(F)
350 mA
LxW
1,075x1,07 mm
Height
0.195 mm
Viewing angle
120 °
Power class
1 W
Lum.flux min.
95 lm
Lum.flux max.
120 lm
Forw.volt.min.
2.70 V
Forw.volt.max.
3.20 V
CRI
80
CCT
4000 K
SMT/SMD
YES
Package
1 WATT
Packaging
REEL
RoHS Status
RoHS-conform
Automotive
NO
Supplier Part
Q65112A7106
ECCN
EAR99
Customs Tariff No.
85414100000
Country
Malaysia
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
OSLON PURE WHITE
package:
1 WATT
Packaging:
REEL
OSLON PURE WHITE 1010
package:
1010
Packaging:
REEL
OSLON PURE WHITE 1010
package:
1010
Packaging:
REEL
OSCONIQ P3030 WHITE 4000K
package:
3030
Packaging:
REEL
WHITE LED LH181B 4000K CRI70
package:
4000
Packaging:
REEL
WHITE LED LH181B 4000K CRI90
package:
CSP
Packaging:
REEL
WHITE LED LH181B 3500K CRI80
package:
LH181B
Packaging:
REEL
HIGH POWER LED SHWO(D)1W WHITE
package:
1 WATT
Packaging:
REEL
WHITE LED LH351B 4000K 140LM
package:
3535
Packaging:
REEL
WHITE LED LH181B 5000K CRI70
package:
LH181B
Packaging:
REEL
Previous
Next