Cart

GWT3LMF1.EM-KQKS-35S5-1

OSRAM Q65111-A8552

image shown is a representation only

OSRAM

SOLERIQ L38 WHITE 3500K 360°
Supplier: OSRAM
Matchcode: GWT3LMF1.EM-KQKS-35S5-1
Rutronik No.: LED23031
Unit Pack: 1500
MOQ: 1500
package: 0,5 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
1.49 $
2,235.00 $

Prices

1,500 1.49 $
9,000 1.2439 $

Parameter

Emitted colour
WHITE
Case size
30,0x1,25 LxW
Lum.inten.min
27200 mcd
I(F) nominal
10 mA
Emission angle
360 °
Forward voltage
54.0 V
Lum.flux min.
82 lm
Height
1.80 mm
Automotive
NO
Packaging
TRAY
Base type
GWT3LMF1
Case type
MID POWER
CCT
3500 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
Package
0,5 WATT
Supplier Part
Q65111-A8552
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?