Cart

GWSBLMA1.EM-HQ-33-L1N2

OSRAM Q65111-A8323 (-HQ-33-L1N2)

image shown is a representation only

OSRAM

DURIS S2 150° >30LM 5000K
Supplier: OSRAM
Matchcode: GWSBLMA1.EM-HQ-33-L1N2
Rutronik No.: LED22913
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0358 $
107.40 $

Prices

3,000 0.0358 $
9,000 0.03 $

Parameter

Emitted colour
WHITE
Case size
2,0x1,6 LxW
I(F) nominal
65 mA
Forward voltage
2.9 V
Emission angle
150 °
Lum.flux min.
30.4 lm
Automotive
NO
CCT
5000 K
Height
0.75 mm
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWSBLMA1.E
Supplier Part
Q65111-A8323 (-HQ-33-L1N2)
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?