Cart

GWSBLMA1.EM-HPHR-XX35-L1N2-R18

OSRAM Q65111-A8325

image shown is a representation only

OSRAM

DURIS S2 150° >28LM 4000K
Supplier: OSRAM
Matchcode: GWSBLMA1.EM-HPHR-XX35-L1N2-R18
Rutronik No.: LED22527
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.102 $
306.00 $

Prices

3,000 0.102 $
9,000 0.0856 $

Parameter

Case type
MID POWER
Case size
2,0x1,6 LxW
Emitted colour
WHITE
Type
LED
Emission angle
150 °
I(F) nominal
65 mA
Forward voltage
2.9 V
Base type
GWSBLMA1.E
Number of chips
1
CCT
4000 K
Height
0.75 mm
SMT/ SMD
YES
Lum.flux min.
28 lm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Supplier Part
Q65111-A8325
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
C
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?