Cart

GWSBLMA1.EM-HPHR-XX33-L1N2

OSRAM Q65111-A8323

image shown is a representation only

OSRAM

DURIS S2 150° >28LM 5000K
Supplier: OSRAM
Matchcode: GWSBLMA1.EM-HPHR-XX33-L1N2
Rutronik No.: LED22645
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2017
0.1137 $
341.10 $

Prices

3,000 0.1137 $
9,000 0.0953 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
2,0x1,6 LxW
I(F) nominal
65 mA
Forward voltage
2.9 V
Emission angle
150 °
Lum.flux min.
28 lm
Automotive
NO
CCT
5000 K
Height
0.75 mm
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWSBLMA1.E
Supplier Part
Q65111-A8323
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?