Cart

GWSBLMA1.EM-HPHR-XX32-L1N2-R18

OSRAM Q65111-A8341

image shown is a representation only

OSRAM

DURIS S2 150° >28LM 5700K
Supplier: OSRAM
Matchcode: GWSBLMA1.EM-HPHR-XX32-L1N2-R18
Rutronik No.: LED22595
Unit Pack: 3000
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2017
0.0989 $
1,186.80 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
1,55x2,05 LxW
I(F) nominal
65 mA
Emission angle
120 °
Forward voltage
2.9 V
Lum.flux min.
28 lm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWPSLPS1.E
Case type
MID POWER
CCT
5700 K
Leadfree Defin.
RoHS-conform
Type
LED
Supplier Part
Q65111-A8341
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?