Cart

GWSBLMA1.EM-HPHR-XX31-L1N2

OSRAM Q65111-A8342

image shown is a representation only

OSRAM

DURIS S2 150° >28LM 6500K
Supplier: OSRAM
Matchcode: GWSBLMA1.EM-HPHR-XX31-L1N2
Rutronik No.: LED23235
Unit Pack: 3000
MOQ: 12000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 08/30/2017
0.0953 $
1,143.60 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
1,55x2,05 LxW
I(F) nominal
65 mA
Forward voltage
2.9 V
Emission angle
120 °
Lum.flux min.
28 lm
Automotive
NO
CCT
6500 K
Height
0.75 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWPSLPS1.E
Supplier Part
Q65111-A8342
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?