- Home
- General Lighting
- ams Osram International GmbH General Lighting
GWQSLMS2.EM-H7H9-XX35-1U1V-65-

OSCONIQ 3030 WHITE 4000K CRI 80
Supplier:
ams Osram International GmbH
Matchcode:
GWQSLMS2.EM-H7H9-XX35-1U1V-65-
Rutronik No.:
LEDGL2139
Unit Pack: 4000
MOQ: 100000
package: 3030
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
65 mA
- LxW
-
3,0*3,0 mm
- Height
-
1.63 mm
- Viewing angle
-
120 °
- Power class
-
0.1 W
- Lum.flux min.
-
37.5 lm
- Lum.flux max.
-
42 lm
- Forw.volt.min.
-
2.65 V
- Forw.volt.max.
-
2.75 V
- CRI
-
80
- CCT
-
4000 K
- SMT/SMD
-
YES
- Package
-
3030
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65113A5092
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DURIS E5 WHITE 4000K CRI80
package:
5630
Packaging:
REEL
DURIS E5 WHITE 4000K CRI80
package:
5630
Packaging:
REEL
DURIS E5 WHITE 5700K CRI80
package:
5630
Packaging:
REEL
DURIS E5 WHITE 4000K CRI80
package:
5630
Packaging:
REEL
LED 3030 4000K LM301Z+ CRI80
package:
3030
Packaging:
REEL
DURIS E5 WHITE 4000K CRI80
package:
5630
Packaging:
REEL
DURIS E5 WHITE 4000K CRI80
package:
5630
Packaging:
REEL
DURIS E5 WHITE 4000K CRI80
package:
5630
Packaging:
REEL
DURIS E5 GEN2 CRI80 4000K
package:
PLCC-4
Packaging:
REEL
LM301B WHITE 5700K CRI 70
package:
3030
Packaging:
REEL
Previous
Next