- Home
- General Lighting
- ams Osram International GmbH General Lighting
GWQ9LR31.PM-M4N3-XX53-1-45-R18

OSCONIQ S5050 WHITE 5000K
Supplier:
ams Osram International GmbH
Matchcode:
GWQ9LR31.PM-M4N3-XX53-1-45-R18
Rutronik No.:
LEDGL1834
Unit Pack: 1500
MOQ: 1500
package: 5050
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
45 mA
- LxW
-
5x5 mm
- Height
-
0,7 mm
- Viewing angle
-
120 °
- Power class
-
1 W
- Lum.flux min.
-
210 lm
- Lum.flux max.
-
310 lm
- Forw.volt.min.
-
20,8 V
- Forw.volt.max.
-
23,2 V
- CRI
-
70
- CCT
-
5000 K
- Cromacity bin
-
5 Step McA
- Reverse volt.
-
1,2 V
- SMT/SMD
-
YES
- Package
-
5050
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65113A2003
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
SMD LED HP WHITE 5000K PLCC2
package:
2835
Packaging:
REEL
DURIS S8 WHITE 2700K CRI90
package:
3,5 WATT
Packaging:
REEL
DURIS S8 WHITE 3000K CRI90
package:
3,5 WATT
Packaging:
REEL
DURIS S8 WHITE 3500K CRI90
package:
3,5 WATT
Packaging:
REEL
DURIS S8 WHITE 4000K CRI90
package:
3,5 WATT
Packaging:
REEL
DURIS S8 WHITE 3500K CRI90
package:
4,5 WATT
Packaging:
REEL
DURIS S8 WHITE 4000K CRI90
package:
4,5 WATT
Packaging:
REEL
WHITE LED 5630 5000K LM561C S5
package:
5630
Packaging:
REEL
SMD LED WHITE 5000K PLCC2...
package:
PLCC2
Packaging:
REEL
WHITE LED LM561C 5000 K AZRVS5
package:
5630
Packaging:
REEL
Previous
Next