- Home
- General Lighting
- ams Osram International GmbH General Lighting
GWPUSTA1.PM-PAPC-XX51-1-1050-R

OSCONIQ P 3737 3W 6500K >480lm
Supplier:
ams Osram International GmbH
Matchcode:
GWPUSTA1.PM-PAPC-XX51-1-1050-R
Rutronik No.:
LEDGL1616
Unit Pack: 600
MOQ: 1200
package: 3 WATT
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
1050 mA
- LxW
-
3,7x3,7 mm
- Height
-
2.15 mm
- Viewing angle
-
120 °
- Power class
-
3 W
- Lum.flux min.
-
480 lm
- Lum.flux max.
-
540 lm
- Forw.volt.min.
-
2.6 V
- Forw.volt.max.
-
3.1 V
- CRI
-
70
- CCT
-
6500 K
- Cromacity bin
-
5 Step McA
- SMT/SMD
-
YES
- Package
-
3 WATT
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65112A6875
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- Supplier Lead time
- 38 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
OSCONIQ P 3737 3W 5700K >480lm
package:
3 WATT
Packaging:
REEL
OSCONIQ P 3737 3W 4000K >480LM
package:
CHIPLED
Packaging:
REEL
OSCONIQ P3737 5000K CRI80
package:
3737
Packaging:
REEL
OSCONIQ P 3737 3W WHITE 3000K
package:
3737
Packaging:
REEL
OSCONIQ P 3737 3W 2200K
package:
3737
Packaging:
REEL
OSCONIQ P3737 WHITE >320LM
package:
3737
Packaging:
REEL
OSCONIQ P3737 WHITE >340LM
package:
3737
Packaging:
REEL
OSCONIQ P3737 2700K CRI80...
package:
3 WATT
Packaging:
REEL
OSCONIQ P3737 3500K CRI80...
package:
3 WATT
Packaging:
REEL
OSCONIQ P3737 4000K CRI80...
package:
3 WATT
Packaging:
REEL
Previous
Next