Cart

GWPUSRA1.PM-N2N4-XX52-1

OSRAM Q65111-A8905

image shown is a representation only

OSRAM

DURIS P8 WHITE 5700K>290lm
Supplier: OSRAM
Matchcode: GWPUSRA1.PM-N2N4-XX52-1
Rutronik No.: LED23922
Unit Pack: 600
MOQ: 600
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 11/01/2017
0.7209 $
432.54 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
3,7x3,7 LxW
Lum.inten.min
280 mcd
I(F) nominal
700 mA
Emission angle
120 °
Forward voltage
2.7 V
Lum.flux min.
290 lm
Height
2.15 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWPUSRA1
Case type
HIGH POWER
CCT
5700 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
3 WATT
Supplier Part
Q65111-A8905
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?