Cart

GWPUSRA1.PM-MFN2-XX56-1

OSRAM Q65111-A8913

image shown is a representation only

OSRAM

DURIS P8 WHITE 3500K>270lm
Supplier: OSRAM
Matchcode: GWPUSRA1.PM-MFN2-XX56-1
Rutronik No.: LED23918
Unit Pack: 600
MOQ: 600
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6862 $
411.72 $

Parameter

Emitted colour
WHITE
Case size
3,7x3,7 LxW
Lum.inten.min
280 mcd
I(F) nominal
700 mA
Emission angle
120 °
Forward voltage
2.7 V
Lum.flux min.
270 lm
Height
2.15 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWPUSRA1
Case type
HIGH POWER
CCT
3500 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
3 WATT
Supplier Part
Q65111-A8913
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?