- Home
- General Lighting
- ams Osram International GmbH General Lighting
GWPSLT33.PM-LZL3-XX53-1-G3
image shown is a representation only

DURIS S5 WHITE 5000K >150LM
Supplier:
ams Osram International GmbH
Matchcode:
GWPSLT33.PM-LZL3-XX53-1-G3
Rutronik No.:
LEDGL1499
Unit Pack: 4500
MOQ: 4500
package: 3030
Packaging: REEL
- Emitted colour
-
WHITE
- Current I(F)
-
150 mA
- LxW
-
3,0x3,0 mm
- Height
-
0.65 mm
- Viewing angle
-
120 °
- Power class
-
1 W
- Lum.flux min.
-
150 lm
- Lum.flux max.
-
170 lm
- Forw.volt.min.
-
5.8 V
- Forw.volt.max.
-
6.6 V
- CRI
-
70
- CCT
-
5000 K
- Cromacity bin
-
5 Step McA
- SMT/SMD
-
YES
- Package
-
3030
- Packaging
-
REEL
- RoHS Status
-
RoHS-conform
- Automotive
-
NO
- Supplier Part
- Q65112A9441
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 60 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
DURIS S5 WHITE 5000K >150LM
package:
3030
Packaging:
REEL
DURIS S5 WHITE 5000K >150LM
package:
3030
Packaging:
REEL
DURIS S5 WHITE 5000K >150LM
package:
3030
Packaging:
REEL
DURIS S5 WHITE 5000K
package:
3030
Packaging:
REEL
DURIS S5 WHITE 5000K CRI70
package:
3030
Packaging:
REEL
OSCONIQ S3030 WHITE 5000K...
package:
3030
Packaging:
REEL
LM302N DAY WHITE LED 5000K
package:
3030
Packaging:
REEL
MID POWER LED WHITE 3030 5000K
package:
3030
Packaging:
REEL
LM302N DAY WHITE LED 4000K
package:
3030
Packaging:
REEL
LM302N DAY WHITE LED 6500K
package:
3030
Packaging:
REEL
Previous
Next