Cart

GWPSLR31.EM-LP-38-1-150-R1

OSRAM Q65111-A8974 (-LP-38-1)

image shown is a representation only

OSRAM

DURIS S5 WHITE 2700K >112LM
Supplier: OSRAM
Matchcode: GWPSLR31.EM-LP-38-1-150-R1
Rutronik No.: LED22735
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 10/15/2017
0.1339 $
401.70 $

Prices

3,000 0.1339 $
9,000 0.1123 $

Parameter

Emitted colour
WHITE
Case size
3,0x3,0 LxW
I(F) nominal
150 mA
Emission angle
120 °
Forward voltage
5.8 V
Lum.flux min.
112 lm
Height
0.6 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWPSLR31
Case type
MID POWER
CCT
2700 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A8974 (-LP-38-1)
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?