Cart

GWP9LT32.EM-PSPU-XX55-1

OSRAM Q65111-A7939

image shown is a representation only

OSRAM

DURIS S8 WHITE 4000K >563LM
Supplier: OSRAM
Matchcode: GWP9LT32.EM-PSPU-XX55-1
Rutronik No.: LED23542
Unit Pack: 1
MOQ: 1
package: 5050
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6808 $
0.68 $

Prices

1 0.6808 $
7,500 0.5708 $

Parameter

Emitted colour
WHITE
Case size
5,0x5,0 LxW
Package
5050
I(F) nominal
750 mA
Forward voltage
6.2 V
Emission angle
120 °
Lum.flux min.
563 lm
Automotive
NO
CCT
4000 K
Height
0.7 mm
Reverse voltage
1.2 V
Packaging
REEL
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Base type
GWP9LT32
Supplier Part
Q65111-A7939
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?