Cart

GWP9LT32.EM-PSPU-XX53-1-750-R1

OSRAM Q65111-A7935

image shown is a representation only

OSRAM

DURIS S8 WHITE 5000K >563LM
Supplier: OSRAM
Matchcode: GWP9LT32.EM-PSPU-XX53-1-750-R1
Rutronik No.: LED22713
Unit Pack: 1500
MOQ: 1500
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7166 $
1,074.90 $

Prices

1,500 0.7166 $
7,500 0.6008 $

Parameter

Emitted colour
WHITE
Case size
4,54x4,24 LxW
I(F) nominal
750 mA
Emission angle
120 °
Forward voltage
6.2 V
Lum.flux min.
563 lm
Height
0.7 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Surface colour
WHITE
Base type
GWP9LT32
Case type
MID POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
PLCC4
Supplier Part
Q65111-A7935
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?