Cart

GWP9LT32.EM-PRPT-XX57-1-750-R1

OSRAM Q65111-A7940

image shown is a representation only

OSRAM

DURIS S8 WHITE 3000K >520LM
Supplier: OSRAM
Matchcode: GWP9LT32.EM-PRPT-XX57-1-750-R1
Rutronik No.: LED23054
Unit Pack: 1500
MOQ: 1500
package: 3 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 10/15/2017
0.707 $
1,060.50 $

Prices

1,500 0.707 $
7,500 0.5928 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
4,54x4,24 LxW
I(F) nominal
750 mA
Emission angle
120 °
Forward voltage
5.8 V
Lum.flux min.
520 lm
Height
0.7 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWP9LT32
Case type
MID POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
Package
3 WATT
Supplier Part
Q65111-A7940
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?