Cart

GWP9LT32.EM-PRPT-XX56-1-750-R1

OSRAM Q65111-A7938

image shown is a representation only

OSRAM

DURIS S8 WHITE 3500K CRI80
Supplier: OSRAM
Matchcode: GWP9LT32.EM-PRPT-XX56-1-750-R1
Rutronik No.: LED23770
Unit Pack: 1500
MOQ: 1500
package: 4,5 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6808 $
1,021.20 $

Prices

1,500 0.6808 $
7,500 0.5708 $

Parameter

Emitted colour
WHITE
Case size
5x5 LxW
Package
4,5 WATT
I(F) nominal
750 mA
Forward voltage
6 V
Emission angle
120 °
Lum.flux min.
520 lm
Automotive
NO
CCT
3500 K
Height
0.7 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWP9LT32
Supplier Part
Q65111-A7938
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?