Cart

GWP9LT31.EM-PSPU-XX52-1

OSRAM Q65111-A7659

image shown is a representation only

OSRAM

DURIS S8 WHITE 5700K CRI80
Supplier: OSRAM
Matchcode: GWP9LT31.EM-PSPU-XX52-1
Rutronik No.: LED23766
Unit Pack: 1500
MOQ: 1500
package: 4,35 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.7191 $
1,078.65 $

Prices

1,500 0.7191 $
7,500 0.603 $

Parameter

Emitted colour
WHITE
Case size
5x5 LxW
I(F) nominal
150 mA
Emission angle
120 °
Forward voltage
29 V
Lum.flux min.
563 lm
Height
0.7 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWP9LT31
Case type
MID POWER
CCT
5700 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
4,35 WATT
Supplier Part
Q65111-A7659
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?