Cart

GWP9LR32.EM-PQPS-XX54-1-600

OSRAM Q65111-A7361

image shown is a representation only

OSRAM

DURIS S8 WHITE 4500K 80CRI
Supplier: OSRAM
Matchcode: GWP9LR32.EM-PQPS-XX54-1-600
Rutronik No.: LED23747
Unit Pack: 1500
MOQ: 1500
package: 3,6 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.5481 $
822.15 $

Prices

1,500 0.5481 $
7,500 0.4596 $

Parameter

Emitted colour
WHITE
Case size
5x5 LxW
I(F) nominal
600 mA
Emission angle
120 °
Forward voltage
6 V
Lum.flux min.
484 lm
Height
0.7 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWP9LR31
Case type
HIGH POWER
CCT
4500 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
3,6 WATT
Supplier Part
Q65111-A7361
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?