Cart

GWP9LR32.EM-PQPS-XX53-1-600

OSRAM Q65111-A7360

image shown is a representation only

OSRAM

DURIS S8 WHITE 5000K 80CRI
Supplier: OSRAM
Matchcode: GWP9LR32.EM-PQPS-XX53-1-600
Rutronik No.: LED23748
Unit Pack: 1500
MOQ: 1500
package: 3,6 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5354 $
803.10 $

Prices

1,500 0.5354 $
7,500 0.4489 $

Parameter

Emitted colour
WHITE
Case size
5x5 LxW
Package
3,6 WATT
I(F) nominal
600 mA
Forward voltage
6 V
Emission angle
120 °
Lum.flux min.
484 lm
Automotive
NO
CCT
5000 K
Height
0.7 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWP9LR31
Supplier Part
Q65111-A7360
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?