Cart

GWP9LM31.EM-NSNU-XX53-1-150-R1

OSRAM Q65111-A7703

image shown is a representation only

OSRAM

DURIS S8 WHITE 5000K CRI80
Supplier: OSRAM
Matchcode: GWP9LM31.EM-NSNU-XX53-1-150-R1
Rutronik No.: LED23740
Unit Pack: 1500
MOQ: 1500
package: 2,6 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.4186 $
627.90 $

Prices

1,500 0.4186 $
7,500 0.351 $

Parameter

Emitted colour
WHITE
Case size
4,54x4,24 LxW
I(F) nominal
150 mA
Emission angle
120 °
Forward voltage
17.4 V
Lum.flux min.
359 lm
Height
0.7 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWP9LR31
Case type
HIGH POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
2,6 WATT
Supplier Part
Q65111-A7703
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?