Cart

GWP9LM31.EM-NRNT-XX57-1-150

OSRAM Q65111-A7707

image shown is a representation only

OSRAM

DURIS S8 WHITE 3000K CRI80
Supplier: OSRAM
Matchcode: GWP9LM31.EM-NRNT-XX57-1-150
Rutronik No.: LED23735
Unit Pack: 1
MOQ: 1
package: 2,6 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 11/01/2017
0.4384 $
0.44 $

Prices

1 0.4384 $
7,500 0.3676 $

Parameter

Emitted colour
WHITE
Case size
4,54x4,24 LxW
I(F) nominal
150 mA
Emission angle
120 °
Forward voltage
17.4 V
Lum.flux min.
330 lm
Height
0.7 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Base type
GWP9LR31
Case type
HIGH POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
2,6 WATT
Supplier Part
Q65111-A7707
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?