Cart

GWP9LM31.EM-NRNT-XX56-1-150-R1

OSRAM Q65111-A7706

image shown is a representation only

OSRAM

DURIS S8 WHITE 3500K CRI80
Supplier: OSRAM
Matchcode: GWP9LM31.EM-NRNT-XX56-1-150-R1
Rutronik No.: LED23736
Unit Pack: 1500
MOQ: 1500
package: 2,6 WATT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 11/01/2017
0.4202 $
630.30 $

Prices

1,500 0.4202 $
7,500 0.3524 $

Parameter

Emitted colour
WHITE
Case size
4,54x4,24 LxW
Package
2,6 WATT
I(F) nominal
150 mA
Forward voltage
17.4 V
Emission angle
120 °
Lum.flux min.
330 lm
Automotive
NO
CCT
3500 K
Height
0.7 mm
Reverse voltage
1.2 V
Packaging
REEL
Number of chips
1
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWP9LR31
Supplier Part
Q65111-A7706
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?