Cart

GWP7STA2.PM-QURQ-50S5-1

OSRAM Q65111-A9918

image shown is a representation only

OSRAM

DURIS P10 WHITE 5000K 6V CRI70
Supplier: OSRAM
Matchcode: GWP7STA2.PM-QURQ-50S5-1
Rutronik No.: LED23914
Unit Pack: 600
MOQ: 600
package: SMT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.60 $
1,560.00 $

Parameter

Emitted colour
WHITE
Case size
7,0x7,0 LxW
I(F) nominal
1400 mA
Emission angle
120 °
Forward voltage
5.2 V
Lum.flux min.
1042 lm
Height
3.43 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Base type
GWP7STA2.P
Case type
HIGH POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
Package
SMT
Supplier Part
Q65111-A9918
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?