GWP7STA2.PM-QTRP-30S5-1

image shown is a representation only
Supplier: OSRAM
Matchcode: GWP7STA2.PM-QTRP-30S5-1
Rutronik No.: LED23910
Unit Pack: 1
MOQ: 1
package: SMT
Packaging: REEL
Parameter
- Emitted colour
- WHITE
- Case size
- 7,0x7,0 LxW
- I(F) nominal
- 1400 mA
- Emission angle
- 120 °
- Forward voltage
- 5.2 V
- Lum.flux min.
- 970 lm
- Height
- 3.43 mm
- Automotive
- NO
- Reverse voltage
- 1.2 V
- Packaging
- REEL
- Base type
- GWP7STA2.P
- Case type
- HIGH POWER
- CCT
- 3000 K
- Leadfree Defin.
- RoHS-conform
- Type
- LED
- Package
- SMT
- Supplier Part
- Q65111-A9926
- ECCN
- EAR99
- Customs Tariff No.
- 85414010000
- Country
- Supplier Lead time
- 8 weeks