Cart

GWP7LM32.EM-QSQU-XX58-1

OSRAM Q65111-A7572

image shown is a representation only

OSRAM

DURIS S10 WHITE 2700K CRI80
Supplier: OSRAM
Matchcode: GWP7LM32.EM-QSQU-XX58-1
Rutronik No.: LED23780
Unit Pack: 500
MOQ: 500
package: SMT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.21 $
605.00 $

Prices

500 1.21 $
8,000 1.0097 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
7,4x7,0 LxW
I(F) nominal
300 mA
Emission angle
120 °
Forward voltage
26 V
Lum.flux min.
892 lm
Height
0.7 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
REEL
Base type
GWP7LP32.E
Case type
HIGH POWER
CCT
2700 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
SMT
Supplier Part
Q65111-A7572
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?