Cart

GWP7LM32.CM-QRQT-XX36-1

OSRAM Q65112-A1353

image shown is a representation only

OSRAM

DURIS S10 WHITE 3500K CRI90
Supplier: OSRAM
Matchcode: GWP7LM32.CM-QRQT-XX36-1
Rutronik No.: LED23798
Unit Pack: 500
MOQ: 500
package: SMT
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.53 $
765.00 $

Prices

500 1.53 $
8,000 1.28 $

Parameter

Emitted colour
WHITE
Case size
7,4x7,0 LxW
Package
SMT
I(F) nominal
300 mA
Forward voltage
26 V
Emission angle
120 °
Lum.flux min.
820 lm
Automotive
NO
CCT
3500 K
Height
0.7 mm
Reverse voltage
1.2 V
Packaging
REEL
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Base type
GWP7LM32.E
Supplier Part
Q65112-A1353
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?