Cart

GWKAHLB2.PM-TSTT-65S3-T02

OSRAM Q65111-A8299

image shown is a representation only

OSRAM

SOLERIQ S19 WHITE 6500K CRI70
Supplier: OSRAM
Matchcode: GWKAHLB2.PM-TSTT-65S3-T02
Rutronik No.: LED23726
Unit Pack: 1
MOQ: 1
package: 24,5 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
11.29 $
11.29 $

Prices

1 11.29 $
250 9.46 $

Parameter

Emitted colour
WHITE
Case size
23,7x23,7 LxW
Package
24,5 WATT
I(F) nominal
700 mA
Forward voltage
34 V
Emission angle
120 °
Lum.flux min.
3590 lm
Automotive
NO
CCT
6500 K
Height
1.6 mm
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A8299
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?