Cart

GWKAHLB2.EM-TQTR-35S3-T02

OSRAM Q65111-A8205

image shown is a representation only

OSRAM

SOLERIQ S19 WHITE 3500K CRI80
Supplier: OSRAM
Matchcode: GWKAHLB2.EM-TQTR-35S3-T02
Rutronik No.: LED23727
Unit Pack: 40
MOQ: 40
package: 24,5 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
11.22 $
448.80 $

Prices

40 11.22 $
280 9.40 $

Parameter

Emitted colour
WHITE
Case size
23,7x23,7 LxW
I(F) nominal
700 mA
Emission angle
120 °
Forward voltage
34 V
Lum.flux min.
3040 lm
Height
1.6 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
CCT
3500 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
24,5 WATT
Supplier Part
Q65111-A8205
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?