Cart

GWKAHJB1.EM-SUTP-40S3

OSRAM Q65111-A7438

image shown is a representation only

OSRAM

SOLERIQ S19 WHITE 4000K CRI80
Supplier: OSRAM
Matchcode: GWKAHJB1.EM-SUTP-40S3
Rutronik No.: LED23569
Unit Pack: 40
MOQ: 120
package: 40 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.37 $
1,124.40 $

Prices

120 9.37 $
280 7.85 $

Parameter

Emitted colour
WHITE
Case size
23,7x23,7 LxW
Package
40 WATT
I(F) nominal
500 mA
Forward voltage
46.5 V
Emission angle
120 °
Lum.flux min.
2590 lm
Automotive
NO
CCT
4000 K
Height
1.6 mm
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
Supplier Part
Q65111-A7438
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?