Cart

GWKAGMB3.EM-TQTR-30S3-T02

OSRAM Q65111-A9617

image shown is a representation only

OSRAM

SOLERIQ S13 WHITE 3000K CRI80 7
Supplier: OSRAM
Matchcode: GWKAGMB3.EM-TQTR-30S3-T02
Rutronik No.: LED23704
Unit Pack: 96
MOQ: 96
package: 26 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
6.32 $
606.72 $

Prices

96 6.32 $
288 5.30 $

Parameter

Case type
HIGH POWER
Case size
19x19 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
700 mA
Reverse voltage
1.2 V
Forward voltage
34.7 V
CCT
3000 K
Height
1.4 mm
SMT/ SMD
YES
Lum.flux min.
3040 lm
Automotive
NO
Package
26 WATT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
Q65111-A9617
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?