Cart

GWKAGMB3.CM-SSST-35S3-T02

OSRAM Q65111-A9635

image shown is a representation only

OSRAM

SOLERIQ S13 WHITE 3500K CRI90 7
Supplier: OSRAM
Matchcode: GWKAGMB3.CM-SSST-35S3-T02
Rutronik No.: LED23715
Unit Pack: 96
MOQ: 96
package: 24,5 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
7.30 $
700.80 $

Prices

96 7.30 $
288 6.13 $

Parameter

Emitted colour
WHITE
Case size
19x19 LxW
I(F) nominal
700 mA
Emission angle
120 °
Forward voltage
33 V
Lum.flux min.
2240 lm
Height
1.4 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
CCT
3500 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
24,5 WATT
Supplier Part
Q65111-A9635
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?