Cart

GWKAGMB3.CM-SSST-30S3-T02

OSRAM Q65111-A9637

image shown is a representation only

OSRAM

SOLERIQ S13 WHITE 3000K CRI90 7
Supplier: OSRAM
Matchcode: GWKAGMB3.CM-SSST-30S3-T02
Rutronik No.: LED23897
Unit Pack: 1
MOQ: 96
package: 24,5 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Emitted colour
WHITE
Case size
19x19 LxW
I(F) nominal
700 mA
Emission angle
120 °
Forward voltage
33 V
Lum.flux min.
2100 lm
Height
1.4 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
CCT
3000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
24,5 WATT
Supplier Part
Q65111-A9637
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?