Cart

GWKAGLB3.EM-SUTP-50S3-T02

OSRAM Q65111-A9615

image shown is a representation only

OSRAM

SOLERIQ S13 WHITE 5000K CRI80
Supplier: OSRAM
Matchcode: GWKAGLB3.EM-SUTP-50S3-T02
Rutronik No.: LED23888
Unit Pack: 96
MOQ: 96
package: 21 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
8.57 $
822.72 $

Prices

96 8.57 $
288 7.18 $

Parameter

Emitted colour
WHITE
Case size
19x19 LxW
I(F) nominal
600 mA
Emission angle
120 °
Forward voltage
34.7 V
Lum.flux min.
2590 lm
Height
1.4 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
21 WATT
Supplier Part
Q65111-A9615
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?