Cart

GWKAGLB3.CM-SQSR-27B3-T02

OSRAM Q65111-A9652

image shown is a representation only

OSRAM

SOLERIQ S13 WHITE 2700K BBBL 21
Supplier: OSRAM
Matchcode: GWKAGLB3.CM-SQSR-27B3-T02
Rutronik No.: LED23651
Unit Pack: 96
MOQ: 96
package: 21 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
9.45 $
907.20 $

Prices

96 9.45 $
288 7.92 $

Parameter

Emitted colour
WHITE
Case size
19x19 LxW
Package
21 WATT
I(F) nominal
600 mA
Forward voltage
34.7 V
Emission angle
120 °
Lum.flux min.
1940 lm
Automotive
NO
CCT
2700 K
Height
1.4 mm
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A9652
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?