Cart

GWKAGJB3.EM-SSST-40S3-T02

OSRAM Q65111-A9594

image shown is a representation only

OSRAM

SOLERIQ S13 WHITE 4000K CRI80 1
Supplier: OSRAM
Matchcode: GWKAGJB3.EM-SSST-40S3-T02
Rutronik No.: LED23690
Unit Pack: 1
MOQ: 1
package: 17 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.95 $
5.95 $

Prices

1 5.95 $
250 4.99 $

Parameter

Emitted colour
WHITE
Case size
19x19 LxW
Package
17 WATT
I(F) nominal
500 mA
Forward voltage
34.7 V
Emission angle
120 °
Lum.flux min.
2240 lm
Automotive
NO
CCT
4000 K
Height
1.4 mm
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A9594
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?