Cart

GWKAGJB3.CM-SPSQ-40S3-T02

OSRAM Q65111-A9654

image shown is a representation only

OSRAM

SOLERIQ S13 WHIT 4000K CRI90
Supplier: OSRAM
Matchcode: GWKAGJB3.CM-SPSQ-40S3-T02
Rutronik No.: LED23693
Unit Pack: 1
MOQ: 192
package: 17 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
9.67 $
1,856.64 $

Prices

192 9.67 $
250 8.10 $
Article with this quantity is not orderable.

Parameter

Emitted colour
WHITE
Case size
19x19 LxW
I(F) nominal
500 mA
Emission angle
120 °
Forward voltage
34.7 V
Lum.flux min.
1800 lm
Height
1.4 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
CCT
4000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
17 WATT
Supplier Part
Q65111-A9654
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?