Cart

GWKAGJB3.CM-RTRU-27B3-T02

OSRAM Q65111-A9660

image shown is a representation only

OSRAM

SOLERIQ S13 WHIT 2700K BBBL 17W
Supplier: OSRAM
Matchcode: GWKAGJB3.CM-RTRU-27B3-T02
Rutronik No.: LED23647
Unit Pack: 1
MOQ: 1
package: 17 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
7.39 $
7.39 $

Prices

1 7.39 $
250 6.21 $

Parameter

Emitted colour
WHITE
Case size
19x19 LxW
Package
17 WATT
I(F) nominal
500 mA
Forward voltage
34.7 V
Emission angle
120 °
Lum.flux min.
1500 lm
Automotive
NO
CCT
2700 K
Height
1.4 mm
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A9660
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?