Cart

GWKAGHB3.EM-RRRS-57S3-T02

OSRAM Q65111-A9599

image shown is a representation only

OSRAM

SOLERIQ S13 WHITE 5700K CRI80 1
Supplier: OSRAM
Matchcode: GWKAGHB3.EM-RRRS-57S3-T02
Rutronik No.: LED23878
Unit Pack: 96
MOQ: 96
package: 10 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.74 $
455.04 $

Prices

96 4.74 $
288 3.97 $

Parameter

Case type
HIGH POWER
Case size
19x19 LxW
Emitted colour
WHITE
Type
LED
Emission angle
120 °
I(F) nominal
300 mA
Reverse voltage
1.2 V
Forward voltage
33 V
CCT
5700 K
Height
1.4 mm
SMT/ SMD
YES
Lum.flux min.
1300 lm
Automotive
NO
Package
10 WATT
Leadfree Defin.
RoHS-conform
Packaging
TRAY
Supplier Part
Q65111-A9599
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?