Cart

GWKAGHB3.EM-RRRS-30S3-T02

OSRAM Q65111-A9603

image shown is a representation only

OSRAM

SOLERIQ S13 WHITE 3000K CRI80 1
Supplier: OSRAM
Matchcode: GWKAGHB3.EM-RRRS-30S3-T02
Rutronik No.: LED23874
Unit Pack: 96
MOQ: 96
package: 10 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.97 $
477.12 $

Prices

96 4.97 $
288 4.18 $

Parameter

Emitted colour
WHITE
Case size
19x19 LxW
Package
10 WATT
I(F) nominal
300 mA
Forward voltage
33 V
Emission angle
120 °
Lum.flux min.
1300 lm
Automotive
NO
CCT
3000 K
Height
1.4 mm
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A9603
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Malaysia
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?