Cart

GWKAFJB3.EM-SPSQ-65S3-T02

OSRAM Q65111-A9564

image shown is a representation only

OSRAM

SOLERIQ S9 WHITE 6500K CRI80 14
Supplier: OSRAM
Matchcode: GWKAFJB3.EM-SPSQ-65S3-T02
Rutronik No.: LED23670
Unit Pack: 168
MOQ: 168
package: 14 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
5.40 $
907.20 $

Prices

168 5.40 $
336 4.53 $

Parameter

Emitted colour
WHITE
Case size
13,5x12,06 LxW
Package
14 WATT
I(F) nominal
400 mA
Forward voltage
33 V
Emission angle
120 °
Lum.flux min.
1800 lm
Automotive
NO
CCT
6500 K
Height
1.4 mm
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Supplier Part
Q65111-A9564
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?