Cart

GWKAFGB3.EM-QSQT-50S3-T02

OSRAM Q65111-A9554

image shown is a representation only

OSRAM

SOLERIQ S9 WHITE 5000K CRI80 7W
Supplier: OSRAM
Matchcode: GWKAFGB3.EM-QSQT-50S3-T02
Rutronik No.: LED23863
Unit Pack: 1
MOQ: 1
package: 7 WATT
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
3.48 $
3.48 $

Prices

1 3.48 $
250 2.92 $

Parameter

Emitted colour
WHITE
Case size
13,5x12,06 LxW
I(F) nominal
200 mA
Emission angle
120 °
Forward voltage
33 V
Lum.flux min.
892 lm
Height
1.4 mm
Automotive
NO
Reverse voltage
1.2 V
Packaging
TRAY
Case type
HIGH POWER
CCT
5000 K
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
Package
7 WATT
Supplier Part
Q65111-A9554
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?